• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VW3A4555 VW3A4555 Line choke 0.5 mH 1 pc(s) Piece

Packaging type
Piece
Product type
Line choke
Inductance (L)
0.5 mH
Length
165 mm
Width
180 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,005.00 / piece)
€ 1,005.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Line choke

Inductance (L)

0.5 mH

Length

165 mm

Width

180 mm

Height

210 mm

Weight

11 kg

Content

1 pc(s)

Dim

(L x W x H) 165 x 180 x 210 mm

Type

VW3A4555

IP00

FALSE

FALSE

FALSE

FALSE

TRUE

0.5 mH

690 V

3

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2925257 Schneider Electric VW3A4555 VW3A4555 Line choke 0.5 mH 1 pc(s) Piece

Datasheet 2925257 Schneider Electric VW3A4555 VW3A4555 Line choke 0.5 mH 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2925257 Schneider Electric VW3A4555 VW3A4555 Line choke 0.5 mH 1 pc(s) Piece

Information

Information 2925257 Schneider Electric VW3A4555 VW3A4555 Line choke 0.5 mH 1 pc(s) Piece

Information 2925257 Schneider Electric VW3A4555 VW3A4555 Line choke 0.5 mH 1 pc(s) Piece

Description

This line reactor is an option for variable-speed drives of the Altivar series. Its rated current is 60A. It offers improved protection against overvoltages on the power supply and helps to reduce the harmonic distortion of the current generated by the converter. The protection class is IP00. It has an inductive value of 0.5 mH. It weighs 11 kg and has the following dimensions: 180 mm wide, 210 mm high, 165 mm deep. Its use is particularly recommended when several converters are connected in close parallel, when power supply is supplied with considerable interference from other devices (interference, over-voltage). As well as power supply with voltage imbalance between the phases.

This text is machine translated.

What kind of Coils & Chokes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)