• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric VX5VMS3001 VX5VMS3001 Fan 1 pc(s)

Product type
Fan
Content
1 pc(s)
Type
VX5VMS3001
UKCA
yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 80.66 / piece)
€ 80.66
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Type of accessories/spare parts: Other
  • Spare part: No.
  • Accessories: Yes
Product type

Fan

Content

1 pc(s)

Type

VX5VMS3001

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3756090 Schneider Electric VX5VMS3001 VX5VMS3001 Fan 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3756090 Schneider Electric VX5VMS3001 VX5VMS3001 Fan 1 pc(s)

Description

This product is a wearing part for Drive Altivar 340. This fan for a frequency converter is a cooling accessory. Suitable for drives with variable speed from 11kW to 22kW and a rated voltage from 380V to 480V. This fan increases the life of the drive. 1 fans required for all drive series. This fan has a solid housing made of plastic. Its dimensions are 17cm (width) x 23.5cm (length) x 7.1cm (height) and weighs 365g.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)