• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XACA971 XACA971 Accessories set (L x W x H) 100 x 60 x 31 cm 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Accessories set

Material

Plastic

Recess diameter

22 mm

Connection

Ring terminal

Length

100 cm

Width

60 cm

Height

31 cm

Dim

(L x W x H) 100 x 60 x 31 cm

Content

1 pc(s)

Type

XACA971

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920218 Schneider Electric XACA971 XACA971 Accessories set (L x W x H) 100 x 60 x 31 cm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2920218 Schneider Electric XACA971 XACA971 Accessories set (L x W x H) 100 x 60 x 31 cm 1 pc(s) Piece

Information

Information 2920218 Schneider Electric XACA971 XACA971 Accessories set (L x W x H) 100 x 60 x 31 cm 1 pc(s) Piece

Information 2920218 Schneider Electric XACA971 XACA971 Accessories set (L x W x H) 100 x 60 x 31 cm 1 pc(s) Piece

Information 2920218 Schneider Electric XACA971 XACA971 Accessories set (L x W x H) 100 x 60 x 31 cm 1 pc(s) Piece

Information 2920218 Schneider Electric XACA971 XACA971 Accessories set (L x W x H) 100 x 60 x 31 cm 1 pc(s) Piece

Description

Eye bolt for hanging button. It is part of the Harmony XAC range of pendant switches for 22 mm diameter plastic signal units.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)