• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XALD102E XALD102E mounting case (L x W x H) 95 x 70 x 70 cm 1 pc(s) Single

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Single

Product type

mounting case

Material

Plastic

Length

95 cm

Width

70 cm

Height

70 cm

Dim

(L x W x H) 95 x 70 x 70 cm

IP67

Content

1 pc(s)

Type

XALD102E

Functions

momentary

Weight

0.1733 kg

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1981756 Schneider Electric XALD102E XALD102E mounting case (L x W x H) 95 x 70 x 70 cm 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 1981756 Schneider Electric XALD102E XALD102E mounting case (L x W x H) 95 x 70 x 70 cm 1 pc(s) Single

Description

Housing XALD102E 1 pushbutton green

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.