• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5AT842 Kill switch 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Kill switch

Print motif

EMERGENCY STOP

Recess diameter

22 mm

Length

82 mm

Width

40 mm

Height

43 mm

(Ø)

22 mm

Type

XB5AT842

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 43 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1983555 Schneider Electric XB5AT842 Kill switch 1 pc(s) Piece

Description

Control and signaling devices made of plastic, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and numerous design designs.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.