• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5AW35M5C0 Illuminated push button, complete, plastic, momentary action, orange, 22mm,230V,1S+1Ö,in

Product type
Illuminated pushbutton
Content
1 pc(s)
Hole diameter
22.5 mm
Colour button
Orange
Suitable for lighting
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 24 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated pushbutton

Content

1 pc(s)

22.5 mm

Orange

TRUE

1

TRUE

Flat

Black

Screw connection

IP66

Plastic

TRUE

Round

240 V

FALSE

1

1

0

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2933394 Schneider Electric XB5AW35M5C0 Illuminated push button, complete, plastic, momentary action, orange, 22mm,230V,1S+1Ö,in

Datasheet 2933394 Schneider Electric XB5AW35M5C0 Illuminated push button, complete, plastic, momentary action, orange, 22mm,230V,1S+1Ö,in

User & Safety Instructions

User & Safety Instructions 2933394 Schneider Electric XB5AW35M5C0 Illuminated push button, complete, plastic, momentary action, orange, 22mm,230V,1S+1Ö,in

Description

Light selection switch made of plastic as complete device and 22mm mounting dimensions, series Harmony XB5. Light switch color is orange. For 230-240V AC. The outer ring is gray. The modular Harmony series with 22 mm installation dimension combines easy installation, efficiency, modern design, flexibility with the highest robustness. IP protection classes up to IP69K and ambient temperatures from -40°C to +70°C. Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. Certifications according to DNV, GL, UL listed, RINA, BV, CSA, LROS (Lloyds Register of Shipping). Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)