• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5AW36M5C0 Illuminated push button, complete, plastic, momentary, blue, 22mm,230V, 1S+1Ö, in gray Il

Product type
Illuminated pushbutton
Content
1 pc(s)
Material
Plastic
Colour
Blue
Lighting type
incl. lighting
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 31.99 / piece)
€ 31.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated pushbutton

Content

1 pc(s)

Material

Plastic

Colour

Blue

Lighting type

incl. lighting

Functions

momentary

Recess diameter

22 mm

Max. temperature

70 °C

Min. temperature

-40 °C

22.5 mm

Blue

TRUE

1

TRUE

Flat

Black

Screw connection

IP66

Plastic

TRUE

Round

240 V

FALSE

1

1

0

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2933399 Schneider Electric XB5AW36M5C0 Illuminated push button, complete, plastic, momentary, blue, 22mm,230V, 1S+1Ö, in gray Il

Datasheet 2933399 Schneider Electric XB5AW36M5C0 Illuminated push button, complete, plastic, momentary, blue, 22mm,230V, 1S+1Ö, in gray Il

User & Safety Instructions

User & Safety Instructions 2933399 Schneider Electric XB5AW36M5C0 Illuminated push button, complete, plastic, momentary, blue, 22mm,230V, 1S+1Ö, in gray Il

Description

Light selection switch made of plastic as complete device and 22mm mounting dimensions, series Harmony XB5. The light selection switch color is blue. For 230-240V AC. The outer ring is gray. The modular Harmony series with 22 mm installation dimension combines easy installation, efficiency, modern design, flexibility with the highest robustness. IP protection classes up to IP69K and ambient temperatures from -40°C to +70°C. Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. Certifications according to DNV, GL, UL listed, RINA, BV, CSA, LROS (Lloyds Register of Shipping). Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98*

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)