• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5FVB5C0 Illuminated alerter planar 24 V DC/AC 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated alerter

Operating voltage

24 V DC/AC

Recess diameter

30 mm

n.rel.

Content

1 pc(s)

Switch/button features

planar

Max. temperature

70 °C

Min. temperature

-40 °C

Type

XB5FVB5C0

30.5 mm

AC/DC

Orange

1

Black

Screw connection

IP66

TRUE

Plastic

TRUE

Round

LED

Flat

13

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2920255 Schneider Electric XB5FVB5C0 Illuminated alerter planar 24 V DC/AC 1 pc(s)

Datasheet 2920255 Schneider Electric XB5FVB5C0 Illuminated alerter planar 24 V DC/AC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2920255 Schneider Electric XB5FVB5C0 Illuminated alerter planar 24 V DC/AC 1 pc(s)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 26.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)