• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5FW34G5C0 Illuminated push button, complete, plastic, momentary, red, 30mm,120V,1S+1NC,in gray Illu

Product type
Illuminated pushbutton
Content
1 pc(s)
Hole diameter
30.5 mm
Colour button
Red
Suitable for lighting
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 1 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 32.99 / piece)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated pushbutton

Content

1 pc(s)

30.5 mm

Red

TRUE

1

TRUE

Flat

Black

Screw connection

IP66

Plastic

FALSE

Round

120 V

FALSE

1

1

0

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2933415 Schneider Electric XB5FW34G5C0 Illuminated push button, complete, plastic, momentary, red, 30mm,120V,1S+1NC,in gray Illu

Datasheet 2933415 Schneider Electric XB5FW34G5C0 Illuminated push button, complete, plastic, momentary, red, 30mm,120V,1S+1NC,in gray Illu

User & Safety Instructions

User & Safety Instructions 2933415 Schneider Electric XB5FW34G5C0 Illuminated push button, complete, plastic, momentary, red, 30mm,120V,1S+1NC,in gray Illu

Description

Light selection switch made of plastic as complete device and 30mm installed in the installation, Harmony XB5F series for flat installation. Colour of the light selection switch is red. For 110-120V AC. The outer ring is gray. The modular Harmony series with 30mm installation combines easy installation, efficiency, modern design, flexibility with the highest robustness. IP protection classes up to IP69K and ambient temperatures from -40°C to +70°C. Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. Certifications according to DNV, GL, UL listed, RINA, BV, CSA, LROS (Lloyds Register of Shipping). Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98*

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)