• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB5FW35B5C0 Illuminated push button, complete, plastic, momentary action, orange, 30mm, 24V, 1S+1Ö, i

Product type
Illuminated pushbutton
Contact type
1 maker
Content
1 pc(s)
Material
Plastic
Lighting type
incl. lighting
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated pushbutton

Contact type

1 maker

Content

1 pc(s)

Material

Plastic

Lighting type

incl. lighting

Switch/button features

planar

Functions

momentary

Recess diameter

30 mm

Max. temperature

+70 °C

Min. temperature

-40 °C

30.5 mm

Orange

TRUE

1

TRUE

Flat

Black

Screw connection

IP66

Plastic

TRUE

Round

24 V

FALSE

1

1

0

4X

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2933417 Schneider Electric XB5FW35B5C0 Illuminated push button, complete, plastic, momentary action, orange, 30mm, 24V, 1S+1Ö, i

Datasheet 2933417 Schneider Electric XB5FW35B5C0 Illuminated push button, complete, plastic, momentary action, orange, 30mm, 24V, 1S+1Ö, i

User & Safety Instructions

User & Safety Instructions 2933417 Schneider Electric XB5FW35B5C0 Illuminated push button, complete, plastic, momentary action, orange, 30mm, 24V, 1S+1Ö, i

Description

Light selection switch made of plastic as complete device and 30mm installed in the installation, Harmony XB5F series for flat installation. Light switch color is orange. FOR 24V AC/DC. The outer ring is gray. The modular Harmony series with 30mm installation combines easy installation, efficiency, modern design, flexibility with the highest robustness. IP protection classes up to IP69K and ambient temperatures from -40°C to +70°C. Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. Certifications according to DNV, GL, UL listed, RINA, BV, CSA, LROS (Lloyds Register of Shipping). Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)