• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XB7NW33M1 Illuminated pushbutton, Harmony XB7, monoblock, plastic, Ø22mm, green, integrated LED, 230V

Product type
Illuminated pushbutton
Content
10 pc(s)
Hole diameter
22.5 mm
Colour button
Green
Suitable for lighting
TRUE
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 19.50 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Illuminated pushbutton

Content

10 pc(s)

22.5 mm

Green

TRUE

1

TRUE

High

Black

Screw connection

IP54

Plastic

TRUE

Round

230 V

FALSE

0

1

0

12

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2935451 Schneider Electric XB7NW33M1 Illuminated pushbutton, Harmony XB7, monoblock, plastic, Ø22mm, green, integrated LED, 230V

Datasheet 2935451 Schneider Electric XB7NW33M1 Illuminated pushbutton, Harmony XB7, monoblock, plastic, Ø22mm, green, integrated LED, 230V

User & Safety Instructions

User & Safety Instructions 2935451 Schneider Electric XB7NW33M1 Illuminated pushbutton, Harmony XB7, monoblock, plastic, Ø22mm, green, integrated LED, 230V

Information

Information 2935451 Schneider Electric XB7NW33M1 Illuminated pushbutton, Harmony XB7, monoblock, plastic, Ø22mm, green, integrated LED, 230V

Information 2935451 Schneider Electric XB7NW33M1 Illuminated pushbutton, Harmony XB7, monoblock, plastic, Ø22mm, green, integrated LED, 230V

Information 2935451 Schneider Electric XB7NW33M1 Illuminated pushbutton, Harmony XB7, monoblock, plastic, Ø22mm, green, integrated LED, 230V

Information 2935451 Schneider Electric XB7NW33M1 Illuminated pushbutton, Harmony XB7, monoblock, plastic, Ø22mm, green, integrated LED, 230V

Description

The Harmony XB7 series offers a wide range of 22mm complete devices such as push buttons, indicator lights and selector switches right up to the emergency stop switch. This illuminated pushbutton made of plastic, Ideal mono block version, is therefore suitable for universal and economical use in industry, mechanical engineering and switchboard construction. This illuminated pushbutton in green color has a high IP protection class and requires a nominal auxiliary voltage of 230 V AC. Mounted in a 22 mm drill hole the illuminated pushbutton is connected with a normally open contact with the screw terminals on the rear. The device is connected via screw terminals on the rear of the product. Due to the large number of available product standards and certifications, suitable for the international application Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 196.48*

What kind of Distribution Cabinet Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)