• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XD2CC1313 Joystick Screw terminal 1 pc(s)

Product type
Joystick
Connection
Screw terminal
Lighting type
None
Min. temperature
-40 °C
Durability
1000000 cycles
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Complete joystick controller - Ø30 - 4 directions - 1 changer per direction

  • - Ø30
  • - 4 directions
  • - 1S/1NO with jump function
  • - Spring return

Technical specifications

Product type

Joystick

Lighting type

None

Connection

Screw terminal

Min. temperature

-40 °C

Durability

1000000 cycles

Electrical lifespan

1000000 cycles at 230 V AC
1000000 cycles at 120 V DC

Content

1 pc(s)

Type

XD2CC1313

Description

Complete joystick controller, Ø30, 4 directions, 1 C/O per direction. Product or component type: Complete joystick control unit - short description of the device: XD2 - mounting diameter: 30 mm.

This text is machine translated.

Scope of delivery

  • Complete joystick control unit