• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XD2CL3030 Joystick Screw terminal IP65 1 pc(s)

Product type
Joystick
Connection
Screw terminal
Functions
latch
Lighting type
None
Switch position
1 NO, 1 NC
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CONTROLLERS

  • - Ø30
  • - 2 directions
  • - 1S/1NO for with jump function
  • - without return

Technical specifications

Product type

Joystick

Functions

latch

Lighting type

None

Connection

Screw terminal

Switch position

1 NO, 1 NC

Min. temperature

-40 °C

Length

55 mm

Height

162 mm

Recess diameter

30 mm

Durability

1000000 cycles

Electrical lifespan

1000000 cycles at 230 V AC
1000000 cycles at 120 V DC

IP65

Content

1 pc(s)

Type

XD2CL3030

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982101 Schneider Electric XD2CL3030 Joystick Screw terminal IP65 1 pc(s)

Description

CONTROLLERS. Product or component type: Complete joystick control unit - short description of the device: XD2 - mounting diameter: 30 mm.

This text is machine translated.

Scope of delivery

  • Complete joystick control unit