• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XPER211 Foot switch 1-pedal 1 pc(s)

Product type
Foot switch
Operation type
1-pedal
Casing/button colour
Orange
Content
1 pc(s)
Type
XPER211
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 237.00 / piece)
€ 237.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Foot switch

Casing/button colour

Orange

Operation type

1-pedal

Content

1 pc(s)

Type

XPER211

Orange

104

104 mm

172 mm

1

3 A

TRUE

Metal

On or off

FALSE

FALSE

IP66

FALSE

FALSE

2

2

0

Other

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2917697 Schneider Electric XPER211 Foot switch 1-pedal 1 pc(s)

Datasheet 2917697 Schneider Electric XPER211 Foot switch 1-pedal 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2917697 Schneider Electric XPER211 Foot switch 1-pedal 1 pc(s)

Information

Information 2917697 Schneider Electric XPER211 Foot switch 1-pedal 1 pc(s)

Information 2917697 Schneider Electric XPER211 Foot switch 1-pedal 1 pc(s)

Information 2917697 Schneider Electric XPER211 Foot switch 1-pedal 1 pc(s)

Description

The Harmony XPE foot switch offers a comfortable solution for switching on and off industrial machines with several modes of operation, such as pulse operation, typing or continuous operation. This metal foot switch is painted orange. A pedal is provided for direct actuation. The auxiliary switches have 2 switching stages with 2 NC and 2 NO contacts. Thanks to its high IP protection class and large operating temperature range, it is ideally suited to harsh environmental conditions. Certification and compliance with standards ensure operation in many countries. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 285.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)