

XPSBAC14AP
Safety module
6
24 V DC/AC
(L x W x H) 120 x 22.5 x 100 mm
0.2950 kg
22.5 mm
100 mm
120 mm
120 mm
IP20
Screw terminals
22.5
Basic device
100 mm
120 mm
FALSE
TRUE
TRUE
TRUE
5
0
0
0
0
0
0
0
Screw connection
TRUE
FALSE
4
FALSE
FALSE
FALSE
TRUE
FALSE
TRUE
FALSE
FALSE
Level e
0
AC/DC
2-channel
3
TRUE
yes
Datasheet 2915277 Schneider Electric XPSBAC14AP Safety module No. of relay outputs: 6
Datasheet 2915277 Schneider Electric XPSBAC14AP Safety module No. of relay outputs: 6
User & Safety Instructions 2915277 Schneider Electric XPSBAC14AP Safety module No. of relay outputs: 6
Information 2915277 Schneider Electric XPSBAC14AP Safety module No. of relay outputs: 6
Information 2915277 Schneider Electric XPSBAC14AP Safety module No. of relay outputs: 6
Information 2915277 Schneider Electric XPSBAC14AP Safety module No. of relay outputs: 6
Information 2915277 Schneider Electric XPSBAC14AP Safety module No. of relay outputs: 6
The necessary accessories are required to use the article as described.