• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XPSBAT12A1AC Safety module No. of relay outputs: 3

Product type
Safety module
No. of relay outputs
3
Operating voltage
24 V DC/AC
Type
XPSBAT12A1AC
Dim
(L x W x H) 120 x 22.5 x 100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 184.99 / piece)
€ 184.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

XPSBAT12A1AC

Product type

Safety module

No. of relay outputs

3

Operating voltage

24 V DC/AC

Dim

(L x W x H) 120 x 22.5 x 100 mm

Weight

0.3050 kg

Width

22.5 mm

Height

100 mm

Length

120 mm

Depth

120 mm

IP20

Connector

Push-in terminal

22.5

Basic device

100 mm

120 mm

FALSE

TRUE

TRUE

TRUE

2

1

0

0

0

0

1

0

Spring clamp connection

TRUE

FALSE

4

FALSE

TRUE

FALSE

TRUE

TRUE

TRUE

FALSE

FALSE

Level e

0 + 1

AC/DC

2-channel

3

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915280 Schneider Electric XPSBAT12A1AC Safety module No. of relay outputs: 3

Datasheet 2915280 Schneider Electric XPSBAT12A1AC Safety module No. of relay outputs: 3

User & Safety Instructions

User & Safety Instructions 2915280 Schneider Electric XPSBAT12A1AC Safety module No. of relay outputs: 3

Information

Information 2915280 Schneider Electric XPSBAT12A1AC Safety module No. of relay outputs: 3

Information 2915280 Schneider Electric XPSBAT12A1AC Safety module No. of relay outputs: 3

Information 2915280 Schneider Electric XPSBAT12A1AC Safety module No. of relay outputs: 3

Description

The Harmony XPS Basic safety relays provide basic safety functions. This device is used to understand classic safety applications with a switch-off delay and to set the start function. The switch-off delay time and one of the two safety functions can be set on the front rotary switches. At the inputs mechanical NC contacts of emergency-off/stop buttons, position, magnet, pull-cord switches, as well as light curtains or RFID safety switches with OSSD outputs can be connected. A safety function can be operated via the two inputs in two-channel (redundant) version. For the start function, the automatic, manual or monitored start is available at separate inputs. This safety switching device has 2 secure instantaneous relay contact as output and optionally delayed 1 safe normally open contact and 1 semi-conductor alarm output. The delayed-off time function (e.g. stop category 1 or 2, SS1 or SS2) can be set in steps from 0.1 second to 15 minutes. The supply voltage is 24 VAC/DC and the connections are made via removable spring clips. Application up to the safety level PL e in category 4 or SIL3 can be implemented. The assembly is done by snapping onto a DIN rail or by screwing on mounting plates. A clearly numbered locking band is provided to protect the settings under the transparent cover. Multiple approvals enable international use. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)