

XPSBAT12A1AP
Safety module
3
24 V DC/AC
(L x W x H) 120 x 22.5 x 100 mm
0.3050 kg
22.5 mm
100 mm
120 mm
120 mm
IP20
Screw terminals
22.5
Basic device
100 mm
120 mm
FALSE
TRUE
TRUE
TRUE
2
1
0
0
0
0
1
0
Screw connection
TRUE
FALSE
4
FALSE
TRUE
FALSE
TRUE
TRUE
TRUE
FALSE
FALSE
Level e
0 + 1
AC/DC
2-channel
3
TRUE
yes
Datasheet 2915281 Schneider Electric XPSBAT12A1AP Safety module No. of relay outputs: 3
Datasheet 2915281 Schneider Electric XPSBAT12A1AP Safety module No. of relay outputs: 3
User & Safety Instructions 2915281 Schneider Electric XPSBAT12A1AP Safety module No. of relay outputs: 3
Information 2915281 Schneider Electric XPSBAT12A1AP Safety module No. of relay outputs: 3
Information 2915281 Schneider Electric XPSBAT12A1AP Safety module No. of relay outputs: 3
Information 2915281 Schneider Electric XPSBAT12A1AP Safety module No. of relay outputs: 3
The necessary accessories are required to use the article as described.