• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XPSMCMAI0400G XPSMCMAI0400G Expansion No. of digital inputs: 4

Product type
Expansion
Type
XPSMCMAI0400G
Probe inputs
normierte Signale 0/4-20 mA oder 0/2-10 V
No. of digital inputs
4
Width
22.5
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,469.00 / piece)
€ 1,469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

XPSMCMAI0400G

Product type

Expansion

Probe inputs

normierte Signale 0/4-20 mA oder 0/2-10 V

No. of digital inputs

4

22.5

Expansion device

118 mm

114.5 mm

TRUE

TRUE

TRUE

TRUE

0

0

0

0

0

0

0

0

Spring clamp connection

TRUE

TRUE

None

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

FALSE

Level e

0 + 1

DC

Other

3

TRUE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2915287 Schneider Electric XPSMCMAI0400G XPSMCMAI0400G Expansion No. of digital inputs: 4

Datasheet 2915287 Schneider Electric XPSMCMAI0400G XPSMCMAI0400G Expansion No. of digital inputs: 4

User & Safety Instructions

User & Safety Instructions 2915287 Schneider Electric XPSMCMAI0400G XPSMCMAI0400G Expansion No. of digital inputs: 4

Information

Information 2915287 Schneider Electric XPSMCMAI0400G XPSMCMAI0400G Expansion No. of digital inputs: 4

Description

With the Modicon modular safety controller XPSMCM, security applications can be easily configured and the system can be flexibly expanded with modules according to the application. This expansion module with 4 analogue inputs makes possible the safe recording of standardized signals 0/4-20 mA or 0/2-10 V. This allows signals from analogue sensors to be evaluated safely and their measurement value processed internally. The analog input circuits are electrically isolated. For connection to the internal bus, the required rear-wall bus connector is included in the package. The module has removable spring terminals. This module can only be used with the CPU version 2 or higher. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)