• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XPSMCMC10804EG XPSMCMC10804EG Monitoring relay No. of relay outputs: 4

EAN:
Part number:
Item no:
Product type
Monitoring relay
No. of relay outputs
4
Operating voltage
24 V DC
Type
XPSMCMC10804EG
Probe inputs
Geeignet zur Überwachung von Magnetschaltern: ja; Geeignet zur Überwachung von NOT-AUS-Kreisen: ja; Geeignet zur Überwachung von Näherungsschaltern: ja; Geeignet zur Überwachung von optoelektronischen Schutzeinrichtungen: ja; Geeignet zur Überwachung von Positionsschaltern: ja; Geeignet zur Überwachung von taktilen Sensoren: ja; Geeignet zur Überwachung von Ventilen: ja
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 785.00 / piece)
€ 785.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of outputs, alarm function, undelayed, semiconductor: 0
  • Number of outputs, signaling function, instantaneous, contact afflicted: 0
  • Number of outputs, signaling function, delayed, semiconductor: 0
  • Number of outputs, signaling function, delayed, contact afflicted: 0
  • Number of outputs, safety-related, instantaneous, semiconductor: 4
  • Number of outputs, safety-related, instantaneous, contact-afflicted: 4
  • Number of outputs, safety-related, delayed, semiconductor: 0
  • Design of electrical connection: Spring-loaded connection
  • Evaluation of the inputs: One and two channels
  • Operating voltage DC 24-24 V
  • Suitable for monitoring magnetic switches: Yes
  • Suitable for monitoring EMERGENCY STOP circuits: Yes
  • Suitable for monitoring proximity switches: Yes
  • Suitable for monitoring opto-electronic protective devices: Yes
  • Suitable for monitoring position switches: Yes
  • Suitable for monitoring tactile sensors: Yes
  • Suitable for monitoring valves: Yes
  • Power consumption: 3 W
  • With removable terminals: Yes
  • With muting function: Yes
  • With feedback circuit: Yes
  • With start input: Yes
  • With TÜV approval: Yes
  • With approval for BG BIA: No.
  • With UL approval: Yes
  • Performance level according to EN ISO 13849-1: Level e.
  • Security type according to IEC 61496-1: 4
  • SIL according to IEC 61508:3
  • Voltage type of the operating voltage: DC
  • Voltage type of supply voltage: DC
  • Control voltage 1 24-24 V
  • Control voltage type 1: AC/DC
  • Stop category according to IEC 60204: 0 + 1
  • Rail mounting possible: Yes
  • Supply voltage DC 24-24 V
Type

XPSMCMC10804EG

Product type

Monitoring relay

No. of relay outputs

4

Probe inputs

Geeignet zur Überwachung von Magnetschaltern: ja; Geeignet zur Überwachung von NOT-AUS-Kreisen: ja; Geeignet zur Überwachung von Näherungsschaltern: ja; Geeignet zur Überwachung von optoelektronischen Schutzeinrichtungen: ja; Geeignet zur Überwachung von Positionsschaltern: ja; Geeignet zur Überwachung von taktilen Sensoren: ja; Geeignet zur Überwachung von Ventilen: ja

Operating voltage

24 V DC

Dim

(W x H x D) 45 x 118 x 114.5 mm

Width

45 mm

Height

118 mm

Depth

114.5 mm

Type

Basic device

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756136 Schneider Electric XPSMCMC10804EG XPSMCMC10804EG Monitoring relay No. of relay outputs: 4

User & Safety Instructions

User & Safety Instructions 3756136 Schneider Electric XPSMCMC10804EG XPSMCMC10804EG Monitoring relay No. of relay outputs: 4

Description

With the Modicon modular safety controller XPSMCM, security applications can be easily configured and the system can be flexibly expanded with modules according to the application. This central unit (CPU) version 2 is the basic module, which is required for every safety system on machines and systems. The CPU is used to process the configured security application. 8 safe digital inputs, 4 safe OSSD outputs and 2 status outputs are available. Up to 14 expansion modules enable the connection in the entire configuration of up to 128 safe inputs and 32 safe outputs, 48 signaling outputs, as well as speed recording and analog value evaluation. Diagnostic communication with the connected PLC via EtherCAT, Ethernet/IP, Modbus TCP or Profinet is possible via the integrated fieldbus module. Optionally, a memory card with the saved configuration can be inserted at the back of the module. The attainable safety level is PL e in category 4 or SIL 3. LED displays provide status messages for the system and for each input and output. The configuration is done by the user with the free available software SoSafe Configurable via USB-connection from the PC. Expansion modules can be connected with a back-panel bus connector to be ordered separately. This CPU order number is therefore particularly suitable for stand-alone applications without planned extensions. Supply voltage is 24 VDC. This module has removable spring terminals and has a width of 45 mm. To support your sustainability goals, detailed information on material content, environmental impact and recycling management is provided.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)