• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XPSMCMDO0004S XPSMCMDO0004S Expansion

EAN:
Part number:
Item no:
Product type
Expansion
Type
XPSMCMDO0004S
Width
22.5
Model
Expansion device
Height
108 mm
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Type

XPSMCMDO0004S

Product type

Expansion

22.5

Expansion device

108 mm

114.5 mm

TRUE

TRUE

TRUE

TRUE

0

0

4

4

0

0

4

4

Screw connection

TRUE

TRUE

None

FALSE

TRUE

TRUE

TRUE

TRUE

TRUE

TRUE

FALSE

Level e

0 + 1

DC

Other

3

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2915160 Schneider Electric XPSMCMDO0004S XPSMCMDO0004S Expansion

Datasheet 2915160 Schneider Electric XPSMCMDO0004S XPSMCMDO0004S Expansion

User & Safety Instructions

User & Safety Instructions 2915160 Schneider Electric XPSMCMDO0004S XPSMCMDO0004S Expansion

Information

Information 2915160 Schneider Electric XPSMCMDO0004S XPSMCMDO0004S Expansion

Description

With the Modicon modular safety controller XPSMCM, security applications can be easily configured and the system can be flexibly expanded with modules according to the application. This expansion module has 4 safe digital semiconductor outputs for PL e or SIL3, each individually controllable. These outputs are designed for switching loads of up to 400 mA. In addition, 4 status outputs are available, which can also be used as safety outputs up to PL c or SIL1. For connection to the internal bus, the required rear-wall bus connector is included in the package. The module has removable screw terminals. This module can only be used with the CPU version 2 or higher. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)