• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric XPSMCMER0008G XPSMCMER0008G Monitoring relay No. of relay outputs: 8

EAN:
Part number:
Item no:
1/6
Product type
Monitoring relay
No. of relay outputs
8
Type
XPSMCMER0008G
Dim
(W x H x D) 45 x 118 x 114.5 mm
Width
45 mm
Datasheet (PDF)
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 469.00 / piece)
€ 469.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Number of outputs, alarm function, undelayed, semiconductor: 0
  • Number of outputs, signaling function, instantaneous, contact afflicted: 8
  • Number of outputs, signaling function, delayed, semiconductor: 0
  • Number of outputs, signaling function, delayed, contact afflicted: 0
  • Number of outputs, safety-related, instantaneous, semiconductor: 0
  • Number of outputs, safety-related, instantaneous, contact-afflicted: 8
  • Number of outputs, safety-related, delayed, semiconductor: 0
  • Design of electrical connection: Spring-loaded connection
  • Evaluation of the inputs: Other
  • Rated switching current 6 A
  • Operating voltage DC 24-24 V
  • Suitable for monitoring magnetic switches: No.
  • Suitable for monitoring emergency-OFF circuits: No.
  • Suitable for monitoring proximity switches: No.
  • Suitable for monitoring opto-electronic protection devices: No.
  • Suitable for monitoring position switches: No.
  • Suitable for monitoring tactile sensors: No.
  • Suitable for monitoring valves: No.
  • Power consumption: 3 W
  • With removable terminals: Yes
  • With muting function: No.
  • With feedback circuit: No.
  • With start input: No.
  • With TÜV approval: Yes
  • With approval for BG BIA: No.
  • With UL approval: Yes
  • Performance level according to EN ISO 13849-1: Level e.
  • Off-delay 0,012-0,012 s
  • Security type according to IEC 61496-1: 4
  • SIL according to IEC 61508:3
  • Voltage type of the operating voltage: DC
  • Voltage type of supply voltage: DC
  • Control voltage 1 24-24 V
  • Control voltage type 1: AC/DC
  • Stop category according to IEC 60204: 0 + 1
  • Rail mounting possible: Yes
  • Supply voltage DC 24-24 V
Type

XPSMCMER0008G

Product type

Monitoring relay

No. of relay outputs

8

Dim

(W x H x D) 45 x 118 x 114.5 mm

Width

45 mm

Height

118 mm

Depth

114.5 mm

Type

Extension device

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3756141 Schneider Electric XPSMCMER0008G XPSMCMER0008G Monitoring relay No. of relay outputs: 8

User & Safety Instructions

User & Safety Instructions 3756141 Schneider Electric XPSMCMER0008G XPSMCMER0008G Monitoring relay No. of relay outputs: 8

Description

With the Modicon modular safety controller XPSMCM, security applications can be easily configured and the system can be flexibly expanded with modules according to the application. This expansion module provides 4 safe relay group outputs. One relay group consists of 2 relay closers and 1 relay openers which are reliably controlled by 2 OSSD outputs. Four return circuits (EDM) are available. This module is not included with a rear-bus connector since it is not needed. This module has removable spring terminals and has a width of 45 mm. This expansion module can be used with all CPU-versions. To support your sustainability goals, detailed information on material content, environmental impact and recycling management is provided.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)