• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BA14 ZB4BA14 Push button front piece reset function (Ø) 22 mm Blank Chrome, White 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Additional operating information: Strong protection
  • Mechanical life: 10000000 cycles
  • Mounting diameter 22 mm
Packaging type

Piece

Product type

Push button front piece

Switch/button features

reset function

Type

Standard; Round

Material

Metal

Factory colour

Chrome

White

Recess diameter

22 mm

Print motif

Blank

(Ø)

22 mm

Dim

(Ø) 22 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

ZB4BA14

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374339 Schneider Electric ZB4BA14 ZB4BA14 Push button front piece reset function (Ø) 22 mm Blank Chrome, White 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?