• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BA333 ZB4BA333 Push button front piece reset function (Ø) 22 mm START Chrome, Green 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mechanical life: 10000000 cycles
  • Mounting diameter 22 mm
  • Color Label: White
Product type

Push button front piece

Switch/button features

reset function

Type

Standard; Round

Material

Metal

Factory colour

Chrome

Green

Recess diameter

22 mm

Print motif

START

(Ø)

22 mm

Dim

(Ø) 22 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

ZB4BA333

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374458 Schneider Electric ZB4BA333 ZB4BA333 Push button front piece reset function (Ø) 22 mm START Chrome, Green 1 pc(s)

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)