• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BC3 ZB4BC3 Kill switch actuator element Front ring (steel) 1-button Push 1 pc(s) Piece

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Kill switch actuator element

Switch/button features

Front ring (steel)

Lighting type

None

Operation type

1-button

Case colour

Chrome

Button Ø

40 mm

Unlocking mechanism

Push

Front panel cut-out

22.5 mm

Functions

momentary

Recess diameter

22 mm

IP66

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

40 mm

Height

40 mm

(Ø)

40 mm

Content

1 pc(s)

Dim

(Ø x H) 40 mm x 40 mm

Weight

0.076 kg

Depth

52 mm

Type

ZB4BC3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982647 Schneider Electric ZB4BC3 ZB4BC3 Kill switch actuator element Front ring (steel) 1-button Push 1 pc(s) Piece

Description

Mushroom pushbutton ZB4BC3 D 40

This text is machine translated.

What kind of Actuators & Buttons are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.