• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB5AC4 ZB5AC4 Kill switch actuator element 1-button Push 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Kill switch actuator element

Operation type

1-button

Button Ø

40 mm

Unlocking mechanism

Push

Recess diameter

22 mm

IP66

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Width

40 mm

Height

40 mm

(Ø)

22 mm

Content

1 pc(s)

Dim

(Ø x H) 22 mm x 40 mm

Depth

52 mm

Type

ZB5AC4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1982651 Schneider Electric ZB5AC4 ZB5AC4 Kill switch actuator element 1-button Push 1 pc(s)

Description

Control and signaling devices made of plastic, diameter 22mm. The control and signaling devices designed for industry combine simple installation with great flexibility and numerous design designs.

This text is machine translated.

What kind of Actuators & Buttons are you looking for?