
Technical specifications
- Packaging type
Package
- Product type
Kill switch
- Switch/button features
for emergency power-off
- Operation type
EPO rotary switch
- Factory colour
Red
- Print motif
EMERGENCY STOP
- Unlocking mechanism
Turn
- Front panel cut-out
22 mm
- Functions
latch
- Recess diameter
22 mm
- Content
100 pc(s)
- Type
ZB4BS844TQ
22.5 mm
Red/green
FALSE
Turn-release
FALSE
40 mm
TRUE
High
Chrome
FALSE
IP66
Metal
TRUE
Round
TRUE
Other
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
User & Safety Instructions
User & Safety Instructions 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
Information
Repairability/durability data sheet 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
Conformity certificate
Conformity certificate 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
Conformity certificate 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
Conformity certificate 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
Conformity certificate 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
Conformity certificate 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
Conformity certificate 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
Conformity certificate 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
Conformity certificate 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
Conformity certificate 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
Conformity certificate 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
Conformity certificate 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
Conformity certificate 3343937 Schneider Electric ZB4BS844TQ ZB4BS844TQ Kill switch, Front piece for emergency power-off EPO rotary switch Red Turn 100
Description
This text is machine translated.































