• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4BZ2005 ZB4BZ2005 Protective collar + protective sleeve 1 pc(s) Single

1/9
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Packaging type

Single

Product type

Protective collar

Switch/button features

+ protective sleeve

Content

1 pc(s)

Type

ZB4BZ2005

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3343925 Schneider Electric ZB4BZ2005 ZB4BZ2005 Protective collar + protective sleeve 1 pc(s) Single

User & Safety Instructions

User & Safety Instructions 3343925 Schneider Electric ZB4BZ2005 ZB4BZ2005 Protective collar + protective sleeve 1 pc(s) Single

Conformity certificate

Conformity certificate 3343925 Schneider Electric ZB4BZ2005 ZB4BZ2005 Protective collar + protective sleeve 1 pc(s) Single

Conformity certificate 3343925 Schneider Electric ZB4BZ2005 ZB4BZ2005 Protective collar + protective sleeve 1 pc(s) Single

Conformity certificate 3343925 Schneider Electric ZB4BZ2005 ZB4BZ2005 Protective collar + protective sleeve 1 pc(s) Single

Conformity certificate 3343925 Schneider Electric ZB4BZ2005 ZB4BZ2005 Protective collar + protective sleeve 1 pc(s) Single

Conformity certificate 3343925 Schneider Electric ZB4BZ2005 ZB4BZ2005 Protective collar + protective sleeve 1 pc(s) Single

Conformity certificate 3343925 Schneider Electric ZB4BZ2005 ZB4BZ2005 Protective collar + protective sleeve 1 pc(s) Single

Conformity certificate 3343925 Schneider Electric ZB4BZ2005 ZB4BZ2005 Protective collar + protective sleeve 1 pc(s) Single

Conformity certificate 3343925 Schneider Electric ZB4BZ2005 ZB4BZ2005 Protective collar + protective sleeve 1 pc(s) Single

Conformity certificate 3343925 Schneider Electric ZB4BZ2005 ZB4BZ2005 Protective collar + protective sleeve 1 pc(s) Single

Description

The Harmony XB4/XB5 series of metal or plastic offers a range of 22mm and 30mm command and signaling devices such as push buttons, indicator lights and selector switches, right up to the emergency stop switch. The modular design of the devices makes it possible to purchase all components as individual elements, in assemblies or as complete devices. Due to the quality, flexibility and extreme robustness (protection classes up to IP69K) the devices Ideal are suitable for most applications in industry and in buildings. This protective collar in yellow color is suitable for use with emergency stop/emergency stop switches. In addition to high vibration resistance and very long service life, the devices in the XB4/ZB4 series impress additionally by an extremely high possible ambient temperature. Due to the large number of available product standards and certifications, suitable for the international application Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)