• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4FG4 ZB4FG4 Key switch front piece planar (Ø) 30.5 mm Chrome, Black 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Front element f key switch ZB4F Ø 30mm, black, 2 positions

Our service for you

Technical specifications

  • Mechanical life: 1000000 cycles
  • Mounting diameter 30.5 mm
  • Operating position information: 2 positions 90°
  • Key-off position: In each position
Product type

Key switch front piece

Switch/button features

planar

Type

Flush; round

Material

Metal

Factory colour

Chrome

Black

Recess diameter

30.5 mm

(Ø)

30.5 mm

Dim

(Ø) 30.5 mm

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

ZB4FG4

RoHS-compliant

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374739 Schneider Electric ZB4FG4 ZB4FG4 Key switch front piece planar (Ø) 30.5 mm Chrome, Black 1 pc(s)

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)