• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZB4FV053 ZB4FV053 Indicator light front piece planar (Ø) 30.5 mm Yellow, Chrome 1 pc(s) Piece

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting diameter 30.5 mm
Packaging type

Piece

Product type

Indicator light front piece

Switch/button features

planar

Type

Flush; round

Material

Metal

Factory colour

Yellow

Chrome

Recess diameter

30.5 mm

(Ø)

30.5 mm

Dim

(Ø) 30.5 mm

Compatible with (details)

LED-module

IP66

IP67

IP69

IP69K

Min. temperature

-40 °C

Max. temperature

+70 °C

Content

1 pc(s)

Type

ZB4FV053

RoHS-compliant

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2374920 Schneider Electric ZB4FV053 ZB4FV053 Indicator light front piece planar (Ø) 30.5 mm Yellow, Chrome 1 pc(s) Piece

What kind of Control & Warning Device Accessories are you looking for?

Accessories

(*All information is plus legal VAT)