
Highlights & Details
Front element for illuminated emergency stop/emergency stop
- 2 LEDS
Technical specifications
- Red actuator profile: 32 mm square
- Product type
Kill button
- Switch/button features
+ LED
- Unlocking mechanism
Turn
- Lighting type
LED
LED
- Bulb type
LED (monochrome)
LED (monochrome)
- Colour
White
Red
- Factory colour
Yellow
Red
- Type
Mushroom head: Square 32 mm
- Recess diameter
22.5 mm
- Front panel thickness
6 mm
- Functions
latch
- Weight
55 g
- Durability
300000 cycles
- Length
40 mm
- Width
60 mm
- Height
60 mm
- (Ø)
22 mm
- Switching voltage
24 V
- Min. temperature
-40 °C
- Max. temperature
70 °C
IP66
IP67
IP69
IP69K
- Type
ZB5AS84W3B
- Content
1 pc(s)
- Dim
(Ø x H) 22 mm x 60 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2248300 Schneider Electric ZB5AS84W3B Kill button + LED 24 V IP66, IP67, IP69, IP69K 1 pc(s)
Description
This text is machine translated.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 112.38€ 87.72*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































