
Highlights & Details
Illuminated sign for emergency stop/emergency stop EMERGENCY STOP
- Background marking: EMERGENCY STOP
- 2 LEDS
Technical specifications
- Product type
Label holder
- Switch/button features
for emergency power-off
- Type
Intermediate ring
- Material
Plastic
- Factory colour
Yellow
Grey
- Recess diameter
60 mm
- Print motif
EMERGENCY STOP
- Width
9.3 mm
- (Ø)
60 mm
- Dim
(Ø) 60 mm
- Switching voltage
24 V
- Switching current (max.)
18 mA
IP66
IP67
IP69
IP69K
- Min. temperature
-40 °C
- Max. temperature
+55 °C
- Content
1 pc(s)
- Type
ZBY9W3B330
- Bulb type
LED (monochrome)
LED (monochrome)
- Colour
White
Red
- Lighting type
Circular lighting
- Weight
31 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2248307 Schneider Electric ZBY9W3B330 ZBY9W3B330 Label holder for emergency power-off (Ø) 60 mm EMERGENCY STOP Yellow, Grey 1 pc
Description
This text is machine translated.
Features
- With LED module
Frequently Bought Together
(*All information is plus legal VAT)€ 54.38€ 51.38*
What kind of Control & Warning Device Accessories are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































