• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBRN1 ZBRN1 Receiver for wireless switch 1 pc(s) Piece

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Product type

Receiver for wireless switch

Content

1 pc(s)

Type

ZBRN1

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921610 Schneider Electric ZBRN1 ZBRN1 Receiver for wireless switch 1 pc(s) Piece

Datasheet 2921610 Schneider Electric ZBRN1 ZBRN1 Receiver for wireless switch 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 2921610 Schneider Electric ZBRN1 ZBRN1 Receiver for wireless switch 1 pc(s) Piece

Information

Information 2921610 Schneider Electric ZBRN1 ZBRN1 Receiver for wireless switch 1 pc(s) Piece

Information 2921610 Schneider Electric ZBRN1 ZBRN1 Receiver for wireless switch 1 pc(s) Piece

Information 2921610 Schneider Electric ZBRN1 ZBRN1 Receiver for wireless switch 1 pc(s) Piece

Information 2921610 Schneider Electric ZBRN1 ZBRN1 Receiver for wireless switch 1 pc(s) Piece

Description

The Harmony XB4R/XB5R series of wireless and battery-free push buttons, switches and sensors are used in many applications in buildings (automatic gates, etc.) and industry (conveyors, etc.). The wireless solutions offer advantages such as low installation costs and times, high flexibility and mobility as well as maximum availability. For use, the additionally available Modbus/TCP communication module ZBRCETH is required The receiver requires a nominal auxiliary voltage of 24-240V ACDC. The teaching into the respective receiver is done by a simple key combination. The transmitter and the receiver communicate via a worldwide free frequency band of 2.4 GHz and are approved for ZigBee Green Power. The possible range extends thereby up to 100m in free field and 25m with closed switch cabinet. The existing certifications and compliance of standards ensure the possible application in many countries. Thanks to the Green Premium eco-label, you can get detailed information on material content, environmental impact and recycling management that support your sustainability goals.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)