• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBVB3 LED + bulb holder Green 24 V DC, 24 V AC 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED

Switch/button features

+ bulb holder

Connection

Screws

Recess diameter

22 mm

Colour

Green

Switching voltage

24 V DC

24 V AC

IP20

Compatible with (details)

Harmony metal and plastic switches.

Mounting type

Front panel fixed

Content

1 pc(s)

Weight

17 g

Type

ZBVB3

UKCA

yes

Description

Single without adapter. Lower part for indicator lights.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.