• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBYLEG502000 ZBYLEG502000 Insertion plate (L x W) 500 mm x 200 mm Blank 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Insertion plate

Print motif

Blank

Length

500 mm

Width

200 mm

Dim

(L x W) 500 mm x 200 mm

Content

1 pc(s)

Type

ZBYLEG502000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2921690 Schneider Electric ZBYLEG502000 ZBYLEG502000 Insertion plate (L x W) 500 mm x 200 mm Blank 1 pc(s)

Datasheet 2921690 Schneider Electric ZBYLEG502000 ZBYLEG502000 Insertion plate (L x W) 500 mm x 200 mm Blank 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2921690 Schneider Electric ZBYLEG502000 ZBYLEG502000 Insertion plate (L x W) 500 mm x 200 mm Blank 1 pc(s)

Description

Caption field/field for sticking behind the command and warning devices like push buttons, indicator lights, selection switches as well as HMIs or other control devices. Size 500 x 200 mm. The labeling field is without prefabricated labeling With the combination of the label field and the modern command and warning devices of the Harmony series, one provides an attractive, new style.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)