• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Electric ZBYP2101 Label holder Blank 10 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 4 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Label holder

Material

Plastic

Recess diameter

22 mm

Print motif

Blank

Min. temperature

-40 °C

Max. temperature

70 °C

Content

10 pc(s)

Type

ZBYP2101

White

30

40 mm

Rectangular

Other

Flat

FALSE

Other

TRUE

FALSE

FALSE

FALSE

FALSE

FALSE

Other

Other

Documents & Downloads

Datasheet

Datasheet 2922157 Schneider Electric ZBYP2101 Label holder Blank 10 pc(s)

Datasheet 2922157 Schneider Electric ZBYP2101 Label holder Blank 10 pc(s)

User & Safety Instructions

User & Safety Instructions 2922157 Schneider Electric ZBYP2101 Label holder Blank 10 pc(s)

Description

Plastic shield carrier 30x40mm compatible with the 22mm Harmony series XB4 and XB5. Not labeled. The color of the sign carrier is dark gray. No additional shield is required. The modular Harmony series with 22 mm installation dimension combines easy installation, efficiency, modern design, flexibility with the highest robustness. IP protection classes up to IP69K and ambient temperatures from -40°C to +70°C. Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520. Certifications according to DNV, GL, UL listed, RINA, BV, CSA, LROS (Lloyds Register of Shipping). Product standards according to EN/IEC 60947-5-1, EN/IEC 60947-5-4, CSA C22.2 NO 14, UL 508, EN/IEC 60947-1, JIS C 4520.

This text is machine translated.

What kind of Control & Warning Device Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)