• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte 175504 Ballpoint pen refill 0.7 mm indelible/no VOCs: Yes

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

  • Symbol image for Schneider Schreibgeräte 175504 Ballpoint pen refill 0.7 mm indelible/no VOCs: Yes
  • Symbol image for Schneider Schreibgeräte 175504 Ballpoint pen refill 0.7 mm indelible/no VOCs: Yes

Technical specifications

Product type

Ballpoint pen refill

Line thickness

0.7 mm

Content

1 pc(s)

Tip material

Stainless steel

Length

98 mm

Product type description

Slider 755

Cartridge type

G2

Refill type (based on ISO standards)

ISO 12757-2 G2

Line thickness type

XB

indelible/no VOCs

Yes

fast-drying

Yes

Ink colour

Green

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 349338 Schneider Schreibgeräte 175504 Ballpoint pen refill 0.7 mm indelible/no VOCs: Yes

Description

this an historic product which is not available, thus not updated anymore