• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte 175501 Ballpoint pen refill Black 0.7 mm indelible/no VOCs: Yes

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Format/Size: XB
Product type

Ballpoint pen refill

Ink colour

Black

Line thickness

0.7 mm

Content

1 pc(s)

Tip material

Stainless steel

Cartridge type

ISO 12757-2 G2

Refill type (based on ISO standards)

ISO 12757-2 G2

Line thickness type

XB

indelible/no VOCs

Yes

Lightfast

Yes

fast-drying

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 349341 Schneider Schreibgeräte 175501 Ballpoint pen refill Black 0.7 mm indelible/no VOCs: Yes

Description

Premium metal large capacity refill with Viscoglide® technology for exceptionally soft and smooth writing. ISO format G2. Ink color black. Extra wide line thickness (XB). Document-quality according to ISO 12757-2. The wear-resistant stainless steel tip guarantees that the large paste supply can be used completely and without lubrication. The font dries quickly - even on smooth paper - and remains smudge-proof even after marking with text markers. Suitable for all Schneider pens with Plug+Play system and many other brands.

This text is machine translated.