• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte 175503 Ballpoint pen refill Blue 0.7 mm indelible/no VOCs: Yes

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

100 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Format/size: XB
Product type

Ballpoint pen refill

Ink colour

Blue

Line thickness

0.7 mm

Content

1 pc(s)

Tip material

Stainless steel

Product type description

Slider 755

Cartridge type

G2 Großraummine

Refill type (based on ISO standards)

ISO 12757-2 G2

Line thickness type

XB

Promotional item type

Kugelschreibermine Slider 755

indelible/no VOCs

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 349336 Schneider Schreibgeräte 175503 Ballpoint pen refill Blue 0.7 mm indelible/no VOCs: Yes

Description

With the slider 755 XB brings cutter the popular viscoglide technology now in a G2-wide area mine with extra wide tip for exceptionally light and gliding write! The new documentary refill Slider 755 XB convinces through an unbelievably easy and optimal start writing feeling. The vented stainless steel tip guarantees permanently clean and excellent writing to the end result. The Font dries quickly - even on smooth paper and remains even in the case of subsequent mark with text markers are smudge-proof. Through the standard measure of ISO 12757-2 G2 fits the mine in many competition models with this system or also in many different ball-point pen of cutter!

This text is machine translated.