• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte 7763 Ballpoint pen refill Blue 0.5 mm indelible/no VOCs: Yes

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

80 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.93 / piece)
€ 0.93
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Ballpoint pen refill

Ink colour

Blue

Line thickness

0.5 mm

Content

1 pc(s)

Tip material

Stainless steel

Product type description

Express 775

Cartridge type

Standardmine X20

Refill type (based on ISO standards)

ISO 12757-2 H

Promotional item type

Kugelschreibermine Express 775

indelible/no VOCs

Yes

Compatible with (details)

CHNEIDER-devices with "Plug & Play"-system as well as models with international G2-mine format.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777473 Schneider Schreibgeräte 7763 Ballpoint pen refill Blue 0.5 mm indelible/no VOCs: Yes

Description

Metal refill in G2 format with a revolutionary ViscoGlide technology. For silky and intense writing experience The stock is fully exploited and cleanly used. fit into SCHNEIDER-devices with "plug and play" system, as well as models of international mine-G2 format.