• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schneider Schreibgeräte 7361 Large capaciy refill Black 0.5 mm indelible/no VOCs: Yes

EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ball point pen Express 735 M, BLACK

  • Writes almost endless, clean and document proof

Technical specifications

Product type

Large capaciy refill

Ink colour

Black

Line thickness

0.5 mm

Content

1 pc(s)

Tip material

Stainless steel

Product type description

Express 735

Cartridge type

G2 Großraummine

Refill type (based on ISO standards)

ISO 12757-2 G2

Line thickness type

M

Promotional item type

Großraummine Express 735

indelible/no VOCs

Yes

Compatible with (details)

SCHNEIDER ballpoint pens and gel pens with universal fit "Plug & Play"

As well as many pens in the market with international G2-mine format.

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 777467 Schneider Schreibgeräte 7361 Large capaciy refill Black 0.5 mm indelible/no VOCs: Yes

Description

Refill International, ISO 12757-2 G2. Writes almost endless, clean and document proof (approx. 10,000 m). Suits SCHNEIDER Ball point pens and gel pens with universal fit "Plug & Play", and many pens available in the market with international -G2 mine format. The wear-resistant stainless steel tip guarantees that the large paste content can be used in full or smearingly.