• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schnepp BU 2400 Mini jack socket Socket, vertical vertical Pin diameter: 2 mm Yellow 1 pc(s)

Image similar
Product type
Mini jack socket
Connector type
Socket, vertical vertical
Pin Ø
2 mm
Connection
Soldering
Nominal current
5 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.09 / piece)
€ 1.09
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Schnepp BU 2400 Mini jack socket Socket, vertical vertical Pin diameter: 2 mm Yellow 1 pc(s)

  • 2 mm

Our service for you

Technical specifications

  • Mounting hole diameter: 5.2 mm
Product type

Mini jack socket

Connector type

Socket, vertical vertical

Pin Ø

2 mm

Nominal current

5 A

Nominal current - rounded value

5 A

Cross section (flexible) (max.)

1 mm²

Connection

Soldering

Factory colour

Yellow

Insulation type

Partially insulated

Manufacturer part #

BU 2400-YE

Type

BU 2400

Dim

Länge mit Lötansatz 15 mm

Type

Insulated socket

Jack diameter

2 mm

Content

1 pc(s)

Insulation material

PA

Contact material

Brass silver plated

Dimensions

Länge mit Lötansatz 15 mm

RoHS-compliant

Yes

Material (details)

Brass, silver-plated

Nominal current (details)

5 A

Connection

Soldering

Documents & Downloads

Datasheet

Datasheet 733598 Schnepp BU 2400 Mini jack socket Socket, vertical vertical Pin diameter: 2 mm Yellow 1 pc(s)

Datasheet 733598 Schnepp BU 2400 Mini jack socket Socket, vertical vertical Pin diameter: 2 mm Yellow 1 pc(s)

Description

For 2 mm connector, complete with nut for centre fastening.

What kind of Jack Plugs are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.