• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schuch 167 15LG2 VARIO FC LED wet room diffusor LED (monochrome) 43 W White Grey

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 43 W
  • Total luminous flux= 6200 lm
  • Colour temperature= 4000 K
  • White

Technical specifications

Product type

LED wet room diffusor

Bulb type

LED (monochrome)

Length

1536 mm

43 W

Height

88 mm

Width

85 mm

4000 K

Colour

White

Total luminous flux

6200 lm

Light features

Incl. ballast

Selectable luminous flux

Direct light emission

Suitable for wall mounting

Ceiling mount option

Usable as a pendant light

IP65

IK05

Factory colour

Grey

Material

Plastic

Dim

(L x W x H) 1536 x 85 x 88 mm

n.rel.

Colour rendering index

80-89

Light bulb included

Yes

Colour temperature range

4000 K

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3768618 Schuch 167 15LG2 VARIO FC LED wet room diffusor LED (monochrome) 43 W White Grey

User & Safety Instructions

User & Safety Instructions 3768618 Schuch 167 15LG2 VARIO FC LED wet room diffusor LED (monochrome) 43 W White Grey

Description

LED wet room diffusor, LUXANO 2, 25 W, 43 W, 3800 lm, 6200 lm, SKI, IP65, symmetric-wide radiation, 4000 K, Ra≥ 80, Ta -20 °C/+35 °C, L80>50000 h (@ Ta max), L70>100000 h (@ Ta max), satin pan PMMA, stainless steel seal (1.4310), glass fiber reinforced polyester housing, color gray, FastConnect (FC), 4-step adjustable light current (Attention: only min, max values are given), EAN/GTIN:4041254436302.LED wet-room diffuser LUXANO 2 with variable adjustable luminous flux. Glass fiber reinforced polyester casing, satin finish tub, foamed sealing and stainless steel clamps. Painted reflector with LED modules and EVG. FastFix rapid installation system with movable stainless steel holding clamps and clamps for chain suspension and fast connection FastConnect.

This text is machine translated.

What kind of Wet Room Lighting are you looking for?