• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schülke Dosierpumpe SC1162 Skin lotion dispenser 3 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Schülke dosing pump for 500 ml and 1000 ml bottles

  • Schülke dosing pump for hand disinfectant,
  • Wash and cream options for 500 ml and 1000 ml bottles
  • 3 ml/stroke
  • This text is machine translated.

Technical specifications

Product type

Skin lotion dispenser

Capacity

3 ml

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2331612 Schülke Dosierpumpe SC1162 Skin lotion dispenser 3 ml

Description

Scope of delivery

  • Schülke dosing pump

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)