• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK S4 564100 Soap dispenser White

1/4
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Soap dispenser

Factory colour

White

Material

Plastic

Width

112 mm

Height

305 mm

Length

216 mm

Mounting type

Wall

Series

S4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3402444 TORK S4 564100 Soap dispenser White

Description

The TORK dispenser with arm lever for soaps and hand sanitizer is designed for use in areas where good hygiene is particularly important. It can be used with a wide range of TORK soaps, disinfectants and lotions in hygienically sealed bottles to meet the specific requirements of your business. The efficient dosage, the variable amount of soap and the "Easy to use" certification promote good hand hygiene for all users. Impress your guests with the functional and elegant design of our versatile soap and hand sanitizer dispenser.

This text is machine translated.

Features

  • Operate multiple hygiene needs with one system - A wide range of foam, liquid or gel soap and hand sanitizer that meets the needs of your business and end customers
  • The correct dosage - Variable dosing quantity to optimize consumption, hygiene and user experience.
  • Skin-friendly product formulations – A wide range of dermatologically tested soaps, disinfectants and lotions with skin-friendly pH value.
  • Reliable donor experience – Tested for a life of over 1 million pump bursts
  • Our soap refill materials consist of over 90% of natural ingredients
  • Simple view of the refill material in the dispenser - Transparent window always makes the refiller materials visible
  • Fast refill in less than 10 seconds
  • For up to 1,650 applications
  • Controlled consumption - foam soaps help to reduce soap consumption by up to 50% compared to liquid soap [50315012]
  • Hygienic refill - Factory sealed bottle with single-use pump for each refill reduces the risk of cross-contamination
  • Easy to use - Certified by the Swedish Rheumatism Organization, promotes good hand hygiene for all users

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)