• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TORK Image Design 460010 Soap dispenser Stainless steel

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Tork Soap Dispenser

  • Economical

Technical specifications

Product type

Soap dispenser

Factory colour

Stainless steel

Material

Metal

Plastic

Width

10.60 cm

Height

28.90 cm

Length

10.70 cm

Series

S4

Material (details)

Impact-resistant plastic

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2302797 TORK Image Design 460010 Soap dispenser Stainless steel

User & Safety Instructions

User & Safety Instructions 2302797 TORK Image Design 460010 Soap dispenser Stainless steel

Description

The modern design with smooth surfaces and clear lines fits seamlessly into your washroom. Create an attractive impression that underlines the high-quality image of your premises. The stylish stainless steel design with fingerprint protection looks exclusive and remains permanently clean.

This text is machine translated.

Features

  • Easy soap dispenser in 2 sizes
  • Each with a storage display, or be locked by push button opening

What kind of Soap Dispensers are you looking for?

More interesting products

(*All information is plus legal VAT)