• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 0034.2524 G fuse insert (Ø x L) 5 mm x 20 mm 6.3 A Medium time-lag -mT- Content 1 pc(s) Piece

1/2
Packaging type
Piece
Product type
G fuse insert
Nominal current - rounded value
6.3 A
Release characteristics
Medium time-lag -mT-
Length
20 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Series FSM
  • Release time: Medium-blow
  • 5 x 20 mm case
  • Applications: As primary protection in devices, suitable for pulsed continuous currents
  • Housing material: Glass tube
  • Climate category IEC 40/85/21
  • Melting Integral: 159 A²/s.
  • RATED VOLTAGE V/AC 250 V/AC
  • RATED VOLTAGE V/DC 125 V/DC
  • Voltage drop 140 mV
Packaging type

Piece

Product type

G fuse insert

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

6.3 A

Nominal current - rounded value

6.3 A

Release characteristics

Medium time-lag -mT-

Length

20 mm

(Ø)

5 mm

Certification marks

IEC 60068-1, IEC/UL 62368-1

Content

1 pc(s)

RoHS-compliant

Yes

Type

0034.2524

Power dissipation

1.700 mW

Contact material

Copper alloy, nickel-plated

Max. temperature

85 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3738039 Schurter 0034.2524 G fuse insert (Ø x L) 5 mm x 20 mm 6.3 A Medium time-lag -mT- Content 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3738039 Schurter 0034.2524 G fuse insert (Ø x L) 5 mm x 20 mm 6.3 A Medium time-lag -mT- Content 1 pc(s) Piece

Description

Schurter G-fuse link 5x20mm FSM medium-blow 250Vac 125VDC 6.3A

This text is machine translated.

What kind of Micro Fuses are you looking for?