1/2
Piece
G fuse insert
(Ø x L) 5 mm x 20 mm
0.125 A
125 mA
Quick response -F-
20 mm
5 mm
UL 248-14 , CSA22.2 No. 248.14, IEC/UL 62368-1, IEC 60068-1
1 pc(s)
Yes
0034.3855
463 mW
Copper alloy, nickel-plated
85 °C
-40 °C
Datasheet 3738049 Schurter 0034.3855 G fuse insert (Ø x L) 5 mm x 20 mm 0.125 A Quick response -F- Content 1 pc(s) Piece
User & Safety Instructions 3738049 Schurter 0034.3855 G fuse insert (Ø x L) 5 mm x 20 mm 0.125 A Quick response -F- Content 1 pc(s) Piece