• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 0034.3858 G fuse insert (Ø x L) 5 mm x 20 mm 0.18 A Quick response -F- Content 1 pc(s)

1/2
Product type
G fuse insert
Nominal current - rounded value
180 mA
Release characteristics
Quick response -F-
Length
20 mm
(Ø)
5 mm
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Fuse FSK 5x20 F 0.18A

  • UL standard fuse (UL 248-14 )
  • Deep breaking capacity

Technical specifications

  • Series FSK
  • Trigger time: Quick-action
  • 5 x 20 mm case
  • Applications: As primary protection in devices
  • Housing material: Glass tube
  • Climate category IEC 40/85/21
  • Melting Integral: 0,033 A²/s.
  • RATED VOLTAGE V/AC 250 V/AC
  • Voltage drop 2,100 mV
Product type

G fuse insert

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

0.18 A

Nominal current - rounded value

180 mA

Release characteristics

Quick response -F-

Length

20 mm

(Ø)

5 mm

Certification marks

UL 248-14 , CSA22.2 No. 248.14, IEC/UL 62368-1, IEC 60068-1

Content

1 pc(s)

RoHS-compliant

Yes

Type

0034.3858

Power dissipation

378 mW

Contact material

Copper alloy, nickel-plated

Max. temperature

85 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 3738051 Schurter 0034.3858 G fuse insert (Ø x L) 5 mm x 20 mm 0.18 A Quick response -F- Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3738051 Schurter 0034.3858 G fuse insert (Ø x L) 5 mm x 20 mm 0.18 A Quick response -F- Content 1 pc(s)

Description

Schurter G-fuse link 5x20mm FSK active 250Vac 0,18A

This text is machine translated.

What kind of Micro Fuses are you looking for?