• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 0034.5626.22 SMD fuse SMD 8 A Time delay -T- 1 pc(s) Tape

1/2
Packaging type
Tape
Product type
SMD fuse
Nominal current - rounded value
8 A
Release characteristics
Time delay -T-
Type
SMD
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD-fuse 5x20 inert 8A

  • SMD fuse
  • slow-blow
  • L = low breaking capacity
  • Taped goods

Technical specifications

  • Series SMD-FST
  • Mounting: PCB mounting
  • Trigger time: Slow-blow
  • 5 x 20 mm case
  • Applications: Primary protection on SMD-conducting boards
  • Casing material: Glass
  • SMD connection type
  • Climate category IEC 55/125/21
  • Melting Integral: 275 A²/s.
  • RATED VOLTAGE V/AC 250 V/AC
  • Voltage drop 100 mV
  • Soldibility 245 °C / 30 s
Packaging type

Tape

Product type

SMD fuse

Dim

(Ø x L) 5.2 mm x 20 mm

Nominal current - rounded value

8 A

Nominal current

8 A

Release characteristics

Time delay -T-

Type

SMD

Length

20 mm

(Ø)

5.2 mm

Min. temperature

-55 °C

Max. temperature

125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

0034.5626.22

Power dissipation

4.000 mW

Certification marks

IEC 60127-2

Contact material

Copper alloy gold plated

Documents & Downloads

Datasheet

Datasheet 3738148 Schurter 0034.5626.22 SMD fuse SMD 8 A Time delay -T- 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3738148 Schurter 0034.5626.22 SMD fuse SMD 8 A Time delay -T- 1 pc(s) Tape

Description

Schurter SMD-fuse SMD-FST inert 250Vac 8A 5x20mm

This text is machine translated.

What kind of Miniature Fuses are you looking for?