• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Schurter 3402.0016.22 SMD fuse SMD 4 A Quick response -F- 1 pc(s) Tape

1/2
Packaging type
Tape
Product type
SMD fuse
Nominal current - rounded value
4 A
Release characteristics
Quick response -F-
Type
SMD
Datasheet (PDF)
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SMD-fuse 7.4x3.1 active F 4A

  • SMD fuse
  • Quick-blow
  • Tin-plated connections
  • Directly solderable on PCB
  • Taped goods

Technical specifications

  • Series OMF63
  • Mounting: PCB mounting
  • Trigger time: Quick-action
  • 7.4 x 3.1 mm case
  • Housing material: Thermoplastic (UL94 V-0)
  • SMD connection type
  • Climate category IEC 40/85/21
  • Melting Integral: 2.1 A²/s.
  • Rated breaking capacity 50 A.
  • RATED VOLTAGE V/AC 63 V/AC
  • RATED VOLTAGE V/DC 63 V/DC
  • Voltage drop 140 mV
  • Soldibility 245 °C / 30 s
  • Construction:
Packaging type

Tape

Product type

SMD fuse

Dim

(L x W x H) 7.4 x 3.1 x 2.6 mm

Nominal current - rounded value

4 A

Nominal current

4 A

Release characteristics

Quick response -F-

Type

SMD

Material

Thermoplastic

Length

7.4 mm

Width

3.1 mm

Height

2.6 mm

Min. temperature

-40 °C

Max. temperature

125 °C

Content

1 pc(s)

RoHS-compliant

Yes

Type

3402.0016.22

Power dissipation

560 mW

Certification marks

UL 248-14

Contact material

Copper alloy tin plated

Documents & Downloads

Datasheet

Datasheet 3738525 Schurter 3402.0016.22 SMD fuse SMD 4 A Quick response -F- 1 pc(s) Tape

User & Safety Instructions

User & Safety Instructions 3738525 Schurter 3402.0016.22 SMD fuse SMD 4 A Quick response -F- 1 pc(s) Tape

Description

Schurter SMD-fuse OMF63 quick-acting 50A 63VAC 63VDC 4A 7.4x3.1mm

This text is machine translated.

What kind of Miniature Fuses are you looking for?